TSR6GAJ751V
vs
CRCW0805750RJNTB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
VISHAY DRALORIC
Package Description
CHIP
CHIP, LEAD/HALOGEN FREE
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
AEC-Q200, ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TAPE
TR, PAPER, 11.25 INCH
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Resistance
750 Ω
750 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
150 V
150 V
Base Number Matches
1
3
Rohs Code
No
JESD-609 Code
e0
Manufacturer Series
CRCW
Package Shape
RECTANGULAR PACKAGE
Reference Standard
AEC-Q200
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare TSR6GAJ751V with alternatives
Compare CRCW0805750RJNTB with alternatives