TSR6GAJ751V vs RK73B2ALTC751J feature comparison

TSR6GAJ751V Tateyama Kagaku Group

Buy Now Datasheet

RK73B2ALTC751J KOA Speer Electronics Inc

Buy Now Datasheet
Active Active
TATEYAMA KAGAKU GROUP KOA SPEER ELECTRONICS INC
CHIP
unknown not_compliant
EAR99 EAR99
8533.21.00.30
AEC-Q200, ANTI-SULFUR
Rectangular Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TAPE Tape, Paper
0.125 W 0.125 W
70 °C
750 Ω 750 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
WRAPAROUND
5% 5%
150 V 150 V
1 1
No
e0
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier

Compare TSR6GAJ751V with alternatives

Compare RK73B2ALTC751J with alternatives