TSR6GAJ751V vs CRCW0805750RJNEA feature comparison

TSR6GAJ751V Tateyama Kagaku Group

Buy Now Datasheet

CRCW0805750RJNEA Vishay Intertechnologies

Buy Now Datasheet
Active Active
TATEYAMA KAGAKU GROUP VISHAY INTERTECHNOLOGY INC
CHIP CHIP
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
AEC-Q200, ANTI-SULFUR LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.45 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TAPE TR, PAPER, 7 INCH
0.125 W 0.125 W
70 °C 70 °C
750 Ω 750 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 2
Yes
Yes
13 Weeks, 3 Days
Vishay
e3
AEC-Q200
MATTE TIN OVER NICKEL

Compare TSR6GAJ751V with alternatives

Compare CRCW0805750RJNEA with alternatives