TSPC860MHVZP40A3 vs TSPC860SRMZP40D feature comparison

TSPC860MHVZP40A3 Teledyne e2v

Buy Now Datasheet

TSPC860SRMZP40D Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL GRENOBLE ATMEL CORP
Part Package Code BGA BGA
Package Description PLASTIC, BGA-357 PLASTIC, BGA-357
Pin Count 357 357
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B357 S-PBGA-B357
Low Power Mode NO YES
Number of Terminals 357 357
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Speed 40 MHz 40 MHz
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Length 25 mm
Package Equivalence Code BGA357,19X19,50
Seated Height-Max 2.05 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Width 25 mm

Compare TSPC860MHVZP40A3 with alternatives

Compare TSPC860SRMZP40D with alternatives