Part Details for TSPC860SRMZP40D by Atmel Corporation
Overview of TSPC860SRMZP40D by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC860SRMZP40D
TSPC860SRMZP40D CAD Models
TSPC860SRMZP40D Part Data Attributes
|
TSPC860SRMZP40D
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSPC860SRMZP40D
Atmel Corporation
RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 357 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSPC860SRMZP40D
This table gives cross-reference parts and alternative options found for TSPC860SRMZP40D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC860SRMZP40D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSPC860MHVZPU40C1 | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | TSPC860SRMZP40D vs TSPC860MHVZPU40C1 |
TSXPC860MHVZPU40C1 | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | TSPC860SRMZP40D vs TSXPC860MHVZPU40C1 |
TSXPC860MHVZPU40C1 | Microchip Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 40MHz, PBGA357 | TSPC860SRMZP40D vs TSXPC860MHVZPU40C1 |
TSXPC860SRVZPU40C1 | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | TSPC860SRMZP40D vs TSXPC860SRVZPU40C1 |
TSPC860MHMZPU40D4 | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | TSPC860SRMZP40D vs TSPC860MHMZPU40D4 |
TSPC860SRMZPU/T40D | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | TSPC860SRMZP40D vs TSPC860SRMZPU/T40D |
TSXPC860SRMZP40D | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | TSPC860SRMZP40D vs TSXPC860SRMZP40D |
TSPC860SRMZPU/T40D | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | TSPC860SRMZP40D vs TSPC860SRMZPU/T40D |
TSPC860SRVZP40D | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | TSPC860SRMZP40D vs TSPC860SRVZP40D |
TSXPC860SRVZP40D | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | TSPC860SRMZP40D vs TSXPC860SRVZP40D |