TSPC603RMAB/Q6LC
vs
TSPC603RVA6LC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
E2V TECHNOLOGIES PLC
ATMEL CORP
Part Package Code
QFP
QFP
Package Description
FQFP,
FQFP, QFP240,1.3SQ,20
Pin Count
240
240
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66.7 MHz
66.7 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-GQFP-G240
S-GQFP-G240
Length
31 mm
31 mm
Low Power Mode
YES
YES
Number of Terminals
240
240
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
FQFP
FQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
4.15 mm
4.15 mm
Speed
166 MHz
166 MHz
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
31 mm
31 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
3
3
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
QFP240,1.3SQ,20
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TSPC603RMAB/Q6LC with alternatives
Compare TSPC603RVA6LC with alternatives