Part Details for TSPC603RMAB/Q6LC by Teledyne e2v
Overview of TSPC603RMAB/Q6LC by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC603RMAB/Q6LC
TSPC603RMAB/Q6LC CAD Models
TSPC603RMAB/Q6LC Part Data Attributes
|
TSPC603RMAB/Q6LC
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TSPC603RMAB/Q6LC
Teledyne e2v
RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.7 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-GQFP-G240 | |
Length | 31 mm | |
Low Power Mode | YES | |
Number of Terminals | 240 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 4.15 mm | |
Speed | 166 MHz | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSPC603RMAB/Q6LC
This table gives cross-reference parts and alternative options found for TSPC603RMAB/Q6LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC603RMAB/Q6LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC603RMAB/T6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RMAB/Q6LC vs TSXPC603RMAB/T6LC |
TSPC603RCA6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Atmel Corporation | TSPC603RMAB/Q6LC vs TSPC603RCA6LC |
TSPC603RMAB/Q6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RMAB/Q6LC vs TSPC603RMAB/Q6LC |
TSXPC603RVA6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Atmel Corporation | TSPC603RMAB/Q6LC vs TSXPC603RVA6LC |
TSPC603RMAB/T6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RMAB/Q6LC vs TSPC603RMAB/T6LC |
TSXPC603RMAB/Q6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RMAB/Q6LC vs TSXPC603RMAB/Q6LC |
TSPC603RVA6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RMAB/Q6LC vs TSPC603RVA6LC |
TSXPC603RCA6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Atmel Corporation | TSPC603RMAB/Q6LC vs TSXPC603RCA6LC |
TSXPC603RMA6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RMAB/Q6LC vs TSXPC603RMA6LC |
TSXPC603RMAB/Q6LC | RISC Microprocessor, 32-Bit, 166MHz, CMOS, CQFP240, CERQUAD-240 | Atmel Corporation | TSPC603RMAB/Q6LC vs TSXPC603RMAB/Q6LC |