TSPC603RVA6LC vs TSXPC603RMAB/T6LC feature comparison

TSPC603RVA6LC Atmel Corporation

Buy Now Datasheet

TSXPC603RMAB/T6LC Atmel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description FQFP, QFP240,1.3SQ,20 FQFP,
Pin Count 240 240
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.7 MHz 66.7 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-GQFP-G240 S-CQFP-G240
JESD-609 Code e0
Length 31 mm 31 mm
Low Power Mode YES YES
Number of Terminals 240 240
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code FQFP FQFP
Package Equivalence Code QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.15 mm 4.15 mm
Speed 166 MHz 166 MHz
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 31 mm 31 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 3 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Screening Level MIL-STD-883
Temperature Grade MILITARY

Compare TSPC603RVA6LC with alternatives

Compare TSXPC603RMAB/T6LC with alternatives