TSOP59238 vs TSOP39438 feature comparison

TSOP59238 Vishay Intertechnologies

Buy Now Datasheet

TSOP39438 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Vishay Vishay
Additional Feature HIGH IMMUNITY HIGH IMMUNITY
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LINEAR OUTPUT PHOTO IC
Shape RECTANGULAR RECTANGULAR
Supply Current-Max 0.0015 mA 0.00045 mA
Supply Voltage-Min 2.7 V 2.5 V
Supply Voltage-Nom 5 V 4 V
Surface Mount NO NO
Base Number Matches 3 3

Compare TSOP59238 with alternatives

Compare TSOP39438 with alternatives