TSOP59238
vs
TSOP38230
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH IMMUNITY
HIGH IMMUNITY
Application
REMOTE CONTROL
REMOTE CONTROL
Configuration
SINGLE
SINGLE
Infrared Range
YES
YES
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Functions
1
1
On-State Current-Max
0.005 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
LINEAR OUTPUT PHOTO IC
LOGIC OUTPUT PHOTO IC
Shape
RECTANGULAR
RECTANGULAR
Supply Current-Max
0.0015 mA
0.003 mA
Supply Voltage-Min
2.7 V
2.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
NO
Base Number Matches
2
2
JESD-609 Code
e3
Number of Terminals
3
Packing Method
BAG
Terminal Finish
TIN OVER SILVER
Compare TSOP59238 with alternatives
Compare TSOP38230 with alternatives