TSOP58436
vs
TSOP35130
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
Category CO2 Kg
15.58
Compliance Temperature Grade
Commercial Extended: -25C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
HIGH IMMUNITY
Application
REMOTE CONTROL
REMOTE CONTROL
Configuration
SINGLE
SINGLE
Infrared Range
YES
YES
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
1
On-State Current-Max
0.005 A
0.005 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
LINEAR OUTPUT PHOTO IC
LINEAR OUTPUT PHOTO IC
Shape
RECTANGULAR
ROUND
Supply Current-Max
0.0010500000000000002 mA
Supply Voltage-Min
2.7 V
2.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Terminal Finish
TIN OVER SILVER
Matte Tin (Sn)
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Size
2.2 mm
Compare TSOP58436 with alternatives
Compare TSOP35130 with alternatives