TSOP35130 vs TSOP34556 feature comparison

TSOP35130 Vishay Semiconductors

Buy Now Datasheet

TSOP34556 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
JESD-609 Code e3
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LINEAR OUTPUT PHOTO IC
Shape ROUND ROUND
Size 2.2 mm 5 mm
Supply Voltage-Min 2.5 V 2.5 V
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 2
Factory Lead Time 6 Weeks
Mounting Feature THROUGH HOLE MOUNT
Supply Current-Max 0.00045 mA
Supply Voltage-Nom 3.3 V
Surface Mount NO

Compare TSOP35130 with alternatives

Compare TSOP34556 with alternatives