TSOP58436
vs
TSOP58440
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH IMMUNITY
HIGH IMMUNITY
Application
REMOTE CONTROL
REMOTE CONTROL
Configuration
SINGLE
SINGLE
Infrared Range
YES
YES
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Functions
1
1
On-State Current-Max
0.005 A
0.005 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
LINEAR OUTPUT PHOTO IC
LINEAR OUTPUT PHOTO IC
Shape
RECTANGULAR
RECTANGULAR
Supply Current-Max
0.0010500000000000002 mA
0.0010500000000000002 mA
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Terminal Finish
TIN OVER SILVER
TIN OVER SILVER
Base Number Matches
2
2
Rohs Code
Yes
Package Description
GREEN, PLASTIC PACKAGE-3
Factory Lead Time
6 Weeks
Compare TSOP58436 with alternatives
Compare TSOP58440 with alternatives