TSOP39340
vs
TSOP39336
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
unknown
Category CO2 Kg
15.58
Compliance Temperature Grade
Commercial Extended: -25C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
HIGH IMMUNITY
HIGH IMMUNITY
Application
REMOTE CONTROL
REMOTE CONTROL
Configuration
SINGLE
SINGLE
Infrared Range
YES
YES
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Functions
1
1
On-State Current-Max
0.005 A
0.005 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
LINEAR OUTPUT PHOTO IC
LINEAR OUTPUT PHOTO IC
Shape
RECTANGULAR
RECTANGULAR
Supply Current-Max
0.00045 mA
0.00045 mA
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
4 V
4 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Base Number Matches
1
3
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Vishay
Compare TSOP39340 with alternatives
Compare TSOP39336 with alternatives