TSOP39340 vs TSOP38336 feature comparison

TSOP39340 Vishay Semiconductors

Buy Now Datasheet

TSOP38336 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Additional Feature HIGH IMMUNITY HIGH IMMUNITY
Application REMOTE CONTROL REMOTE CONTROL
Configuration SINGLE SINGLE
Infrared Range YES YES
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LINEAR OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape RECTANGULAR RECTANGULAR
Supply Current-Max 0.00045 mA 0.003 mA
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 4 V 5 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN OVER SILVER
Base Number Matches 2 2

Compare TSOP39340 with alternatives

Compare TSOP38336 with alternatives