TSC80C31-36IID
vs
TN80C31BH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
INTEL CORP
|
Part Package Code |
QFJ
|
LCC
|
Package Description |
QCCJ,
|
PLASTIC, LCC-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
36 MHz
|
12 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-CQCC-J44
|
S-PQCC-J44
|
Length |
16.256 mm
|
16.6 mm
|
Number of I/O Lines |
32
|
32
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM (words) |
0
|
0
|
ROM Programmability |
ROM LESS
|
ROM LESS
|
Seated Height-Max |
4.82 mm
|
4.57 mm
|
Speed |
36 MHz
|
12 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
16.256 mm
|
16.6 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
|
CPU Family |
|
8051
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
JESD-609 Code |
|
e0
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
2
|
Number of Serial I/Os |
|
1
|
Number of Timers |
|
2
|
On Chip Data RAM Width |
|
8
|
Package Equivalence Code |
|
LDCC44,.7SQ
|
RAM (bytes) |
|
128
|
RAM (words) |
|
128
|
Supply Current-Max |
|
25 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TSC80C31-36IID with alternatives
Compare TN80C31BH with alternatives