TS941BID vs AD8517ARTZ-REEL feature comparison

TS941BID STMicroelectronics

Buy Now Datasheet

AD8517ARTZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 4194220 1205872
Ihs Manufacturer STMICROELECTRONICS ANALOG DEVICES INC
Part Package Code SOIC SOT-23
Package Description SOP, SOP8,.25 LSSOP, TSOP5/6,.11,37
Pin Count 8 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 53.65 17.5
CO2e (mg) 659.895 215.25
Total Weight 80 17.1
Category CO2 Kg 12.3 12.3
CO2 984 210.33000000000004
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
SVHC Over MCV 79-94-7
CAS Accounted for Wt 100 53
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 79-94-7, 1309-64-4, 7440-02-0
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V3.02
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00015 µA 0.45 µA
Bias Current-Max (IIB) @25C 0.00015 µA 0.45 µA
Common-mode Reject Ratio-Nom 85 dB 70 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 2000 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G5
JESD-609 Code e4 e3
Length 4.9 mm 2.9 mm
Low-Bias YES NO
Low-Offset NO NO
Micropower YES NO
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP8,.25 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TUBE TR
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.45 mm
Slew Rate-Nom 4500 V/us 8 V/us
Supply Current-Max 0.00185 mA 1.3 mA
Supply Voltage Limit-Max 12 V 6 V
Supply Voltage-Nom (Vsup) 3 V 2.2 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 10 7000
Wideband NO NO
Width 3.9 mm 1.6 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260

Compare TS941BID with alternatives

Compare AD8517ARTZ-REEL with alternatives