TS941BID vs AD8601ART-REEL feature comparison

TS941BID STMicroelectronics

Buy Now Datasheet

AD8601ART-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 LSSOP, TSOP5/6,.11,37
Pin Count 8 5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00015 µA 0.001 µA
Bias Current-Max (IIB) @25C 0.00015 µA 0.00006 µA
Common-mode Reject Ratio-Nom 85 dB 83 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 2000 µV 2100 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G5
JESD-609 Code e4 e0
Length 4.9 mm 2.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES NO
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP8,.25 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TUBE TR
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.45 mm
Slew Rate-Nom 4500 V/us 5.2 V/us
Supply Current-Max 0.00185 mA 1.5 mA
Supply Voltage Limit-Max 12 V 6 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 10 8200
Wideband NO NO
Width 3.9 mm 1.6 mm
Base Number Matches 1 1
Common-mode Reject Ratio-Min 68 dB
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 30000

Compare TS941BID with alternatives

Compare AD8601ART-REEL with alternatives