TS941BID
vs
AD8601ART
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
LSSOP, TSOP5/6,.11,37
Pin Count
8
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00015 µA
0.001 µA
Bias Current-Max (IIB) @25C
0.00015 µA
0.00006 µA
Common-mode Reject Ratio-Nom
85 dB
83 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
2000 µV
2100 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G5
JESD-609 Code
e4
e0
Length
4.9 mm
2.9 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
YES
NO
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOP8,.25
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TUBE
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.45 mm
Slew Rate-Nom
4500 V/us
5.2 V/us
Supply Current-Max
0.00185 mA
1.5 mA
Supply Voltage Limit-Max
12 V
6 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
10
8200
Wideband
NO
NO
Width
3.9 mm
1.6 mm
Base Number Matches
1
1
Common-mode Reject Ratio-Min
68 dB
Voltage Gain-Min
30000
Compare TS941BID with alternatives
Compare AD8601ART with alternatives