TS68C000ME1B/C12A
vs
MC68HC001FN12
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
MOTOROLA INC
Part Package Code
LCC
LCC
Package Description
QCCN,
QCCJ, LDCC68,1.0SQ
Pin Count
68
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
6146.8
Category CO2 Kg
12.2
Compliance Temperature Grade
Military: -55C to +125C
Address Bus Width
24
24
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
12.5 MHz
12 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CQCC-N68
S-PQCC-J68
Length
24.13 mm
Low Power Mode
NO
NO
Number of Terminals
68
68
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Speed
12.5 MHz
12 MHz
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
4
JESD-609 Code
e0
Number of DMA Channels
Number of External Interrupts
7
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code
LDCC68,1.0SQ
RAM (words)
0
Supply Current-Max
35 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TS68C000ME1B/C12A with alternatives
Compare MC68HC001FN12 with alternatives