There are no models available for this part yet.
Overview of TS68C000ME1B/C12A by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
CAD Models for TS68C000ME1B/C12A by Atmel Corporation
Part Data Attributes for TS68C000ME1B/C12A by Atmel Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
LCC
|
Package Description
|
QCCN,
|
Pin Count
|
68
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
12.5 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-CQCC-N68
|
Length
|
24.13 mm
|
Low Power Mode
|
NO
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B
|
Speed
|
12.5 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
HCMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
24.13 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for TS68C000ME1B/C12A
This table gives cross-reference parts and alternative options found for TS68C000ME1B/C12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68C000ME1B/C12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68C000DESC03XCA | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, GOLD PLATED, CERAMIC, LCC-68 | Atmel Corporation | TS68C000ME1B/C12A vs TS68C000DESC03XCA |
TS68C000VE12A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Atmel Corporation | TS68C000ME1B/C12A vs TS68C000VE12A |
TS68C000ME12A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | Atmel Corporation | TS68C000ME1B/C12A vs TS68C000ME12A |
TS68C000DESC03XAA | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, TIN DIPPED, CERAMIC, LCC-68 | Atmel Corporation | TS68C000ME1B/C12A vs TS68C000DESC03XAA |