MC68HC001FN12
vs
TN80L186EA-8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
INTEL CORP
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-68
QCCJ, LDCC68,1.0SQ
Pin Count
68
68
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Address Bus Width
24
20
Bit Size
32
16
Boundary Scan
NO
NO
Clock Frequency-Max
12 MHz
16 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e0
e0
Low Power Mode
NO
YES
Moisture Sensitivity Level
3
Number of Terminals
68
68
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Not Qualified
Speed
12 MHz
8 MHz
Supply Current-Max
35 mA
40 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
2.7 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
3
1
Length
24.2 mm
Number of DMA Channels
2
Number of External Interrupts
5
Number of Serial I/Os
On Chip Data RAM Width
Power Supplies
3/5 V
RAM (words)
0
Seated Height-Max
4.83 mm
Width
24.2 mm
Compare MC68HC001FN12 with alternatives
Compare TN80L186EA-8 with alternatives