TS68882MR25
vs
MC68882CRC25A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THALES COMPONENTS CORP
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
unknown
compliant
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
PGA
Package Description
PGA-68
Pin Count
68
ECCN Code
3A991
HTS Code
8542.31.00.01
Address Bus Width
5
Barrel Shifter
YES
Boundary Scan
NO
Bus Compatibility
MC68882
Clock Frequency-Max
25 MHz
External Data Bus Width
32
JESD-30 Code
S-CPGA-P68
Length
26.92 mm
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA68,10X10
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.59 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HCMOS
Temperature Grade
COMMERCIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
26.92 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
Compare TS68882MR25 with alternatives
Compare MC68882CRC25A with alternatives