TS68882MR1B/C25 vs 5962-8946303XX feature comparison

TS68882MR1B/C25 Teledyne e2v

Buy Now Datasheet

5962-8946303XX Teledyne e2v

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD E2V TECHNOLOGIES PLC
Part Package Code PGA
Package Description PGA, PGA68,10X10 ,
Pin Count 68
Reach Compliance Code unknown unknown
Address Bus Width 5 5
Barrel Shifter YES YES
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 25 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68 S-CPGA-P68
Length 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,10X10
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B; MIL-PRF-38535 MIL-STD-883 Class B
Seated Height-Max 4.82 mm
Supply Current-Max 136 mA 150 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS HCMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 2 1
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01

Compare TS68882MR1B/C25 with alternatives

Compare 5962-8946303XX with alternatives