Part Details for TS68882MR1B/C25 by Teledyne e2v
Overview of TS68882MR1B/C25 by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS68882MR1B/C25
TS68882MR1B/C25 CAD Models
TS68882MR1B/C25 Part Data Attributes
|
TS68882MR1B/C25
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TS68882MR1B/C25
Teledyne e2v
TS68882MR1B/C25, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,10X10 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
Address Bus Width | 5 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P68 | |
Length | 26.92 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,10X10 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B; MIL-PRF-38535 | |
Seated Height-Max | 4.82 mm | |
Supply Current-Max | 136 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for TS68882MR1B/C25
This table gives cross-reference parts and alternative options found for TS68882MR1B/C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68882MR1B/C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8946303XA | Floating Point Processor, 33-Bit, CMOS, CPGA68 | Thales Components Corp | TS68882MR1B/C25 vs 5962-8946303XA |
TS68882MR1B/C25ZA0 | TS68882MR1B/C25ZA0 | Teledyne e2v | TS68882MR1B/C25 vs TS68882MR1B/C25ZA0 |
5962-8946303XX | Floating Point Processor, 33-Bit, CMOS, | Teledyne e2v | TS68882MR1B/C25 vs 5962-8946303XX |
5962-8946303XA | MATH COPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | TS68882MR1B/C25 vs 5962-8946303XA |
MC68882CRC25A | 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 | Freescale Semiconductor | TS68882MR1B/C25 vs MC68882CRC25A |
5962-8946303XX | Floating Point Processor, 33-Bit, CMOS, CPGA68 | Thales Components Corp | TS68882MR1B/C25 vs 5962-8946303XX |
5962-8946303XX | Floating Point Processor, 33-Bit, CMOS, CPGA68 | Motorola Semiconductor Products | TS68882MR1B/C25 vs 5962-8946303XX |
TS68882MR1-25 | TS68882MR1-25 | Teledyne e2v | TS68882MR1B/C25 vs TS68882MR1-25 |
5962-8946303XA | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | TS68882MR1B/C25 vs 5962-8946303XA |
5962-8946303XA | Math Coprocessor, CMOS, CPGA68, PGA, 68 PIN | Thales Group | TS68882MR1B/C25 vs 5962-8946303XA |