TS68882MR1B/C25
vs
5962-8946303YX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
THOMSON-CSF COMPSANTS SPECIFIC
MOTOROLA INC
Package Description
PGA, PGA68,10X10
,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.31.00.01
8542.39.00.01
Address Bus Width
5
5
Barrel Shifter
YES
YES
Boundary Scan
NO
NO
Clock Frequency-Max
25 MHz
25 MHz
External Data Bus Width
32
32
JESD-30 Code
S-CPGA-P68
S-PQFP-G68
JESD-609 Code
e0
Length
26.92 mm
24.13 mm
Number of Terminals
68
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
QFP
Package Equivalence Code
PGA68,10X10
QFP68,1.1SQ,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-STD-883 Class B
Seated Height-Max
7.48 mm
3.18 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
HCMOS
HCMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
1.28 mm
Terminal Position
PERPENDICULAR
QUAD
Width
26.92 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
4
7
Supply Current-Max
150 mA
Compare 5962-8946303YX with alternatives