TS68882MR1B/C25 vs 5962-8946303XA feature comparison

TS68882MR1B/C25 Teledyne e2v

Buy Now Datasheet

5962-8946303XA Thales Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD THOMSON-CSF SEMICONDUCTORS
Part Package Code PGA PGA
Package Description PGA, PGA68,10X10 ,
Pin Count 68 68
Reach Compliance Code unknown unknown
Address Bus Width 5 5
Barrel Shifter YES YES
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 25 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68 S-CPGA-P68
Length 26.92 mm 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,10X10 PGA68,10X10
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B; MIL-PRF-38535 MIL-PRF-38535
Seated Height-Max 4.82 mm 4.82 mm
Supply Current-Max 136 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 26.92 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 2 1
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare TS68882MR1B/C25 with alternatives

Compare 5962-8946303XA with alternatives