TS68882MF8B/Y16 vs TS68882MR8B/Y20 feature comparison

TS68882MF8B/Y16 Teledyne e2v

Buy Now Datasheet

TS68882MR8B/Y20 Thales Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC THOMSON-CSF SEMICONDUCTORS
Part Package Code QFP PGA
Package Description QFP, ,
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-CQFP-G68 S-CPGA-P68
Length 24.13 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.43 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position QUAD PERPENDICULAR
Width 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 3 4
Screening Level CECC90000B

Compare TS68882MF8B/Y16 with alternatives

Compare TS68882MR8B/Y20 with alternatives