TS68882MF8B/Y16 vs 5962-8946301YA feature comparison

TS68882MF8B/Y16 Teledyne e2v

Buy Now Datasheet

5962-8946301YA Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC E2V TECHNOLOGIES PLC
Part Package Code QFP QFP
Package Description QFP, QFP, QFP68,1.1SQ,50
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-CQFP-G68 S-CQFP-G68
Length 24.13 mm 24.13 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Qualified
Seated Height-Max 3.43 mm 3.43 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 3 3
Rohs Code No
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO
Clock Frequency-Max 16.7 MHz
External Data Bus Width 32
JESD-609 Code e0
Package Equivalence Code QFP68,1.1SQ,50
Screening Level MIL-STD-883 Class B; MIL-PRF-38535
Supply Current-Max 150 mA
Terminal Finish TIN LEAD

Compare TS68882MF8B/Y16 with alternatives

Compare 5962-8946301YA with alternatives