TS68882MR8B/Y20 vs TS68882MRB/C20 feature comparison

TS68882MR8B/Y20 Thales Group

Buy Now Datasheet

TS68882MRB/C20 Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS ATMEL CORP
Part Package Code PGA PGA
Package Description , PGA, PGA68,10X10
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-CPGA-P68 S-CPGA-P68
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level CECC90000B MIL-STD-883 Class B
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position PERPENDICULAR PERPENDICULAR
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 4 6
Rohs Code No
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO
Clock Frequency-Max 20 MHz
External Data Bus Width 32
JESD-609 Code e0
Length 26.92 mm
Package Code PGA
Package Equivalence Code PGA68,10X10
Seated Height-Max 4.184 mm
Supply Current-Max 136 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Width 26.92 mm

Compare TS68882MR8B/Y20 with alternatives

Compare TS68882MRB/C20 with alternatives