TS68020MRB/C20 vs MC68020RC16E feature comparison

TS68020MRB/C20 Atmel Corporation

Buy Now Datasheet

MC68020RC16E Freescale Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP FREESCALE SEMICONDUCTOR INC
Part Package Code PGA PGA
Package Description PGA, PGA114,13X13MOD PGA-114
Pin Count 114 114
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 16.67 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-CPGA-P114 S-CPGA-P114
JESD-609 Code e0
Length 34.544 mm 34.545 mm
Low Power Mode NO NO
Number of Terminals 114 114
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA114,13X13MOD PGA114,13X13MOD
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 4.75 mm 3.81 mm
Speed 20 MHz 16.67 MHz
Supply Current-Max 333 mA 421 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS HCMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 34.544 mm 34.545 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 5 4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TS68020MRB/C20 with alternatives

Compare MC68020RC16E with alternatives