TS68020MRB/C20
vs
5962-8603203XA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
THOMSON ELECTRON TUBES & DEVICES CORP
THALES COMPONENTS CORP
Package Description
PGA, PGA114,13X13MOD
PGA,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
32
32
JESD-30 Code
S-CPGA-P114
S-CPGA-P114
JESD-609 Code
e0
e0
Number of Terminals
114
114
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA114,13X13MOD
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Speed
20 MHz
20 MHz
Supply Current-Max
333 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
HCMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
5
7
Part Package Code
PGA
Pin Count
114
Address Bus Width
32
Boundary Scan
NO
Clock Frequency-Max
20 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
Length
34.54 mm
Low Power Mode
NO
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
34.54 mm
Compare 5962-8603203XA with alternatives