TS68020MRB/C20 vs TS68020DESC04XA feature comparison

TS68020MRB/C20 Thomson Electron Tubes & Devices Corp

Buy Now Datasheet

TS68020DESC04XA Thomson-CSF Compsants Specific

Buy Now Datasheet
No
Transferred Transferred
THOMSON ELECTRON TUBES & DEVICES CORP THOMSON-CSF COMPSANTS SPECIFIC
PGA, PGA114,13X13MOD ,
unknown unknown
3A001.A.2.C
8542.31.00.01 8542.31.00.01
32
S-CPGA-P114
e0
114
125 °C
-55 °C
CERAMIC, METAL-SEALED COFIRED
PGA
PGA114,13X13MOD
SQUARE
GRID ARRAY
Not Qualified
38535Q/M;38534H;883B
20 MHz
333 mA
5 V
NO
CMOS
MILITARY
Tin/Lead (Sn/Pb)
PIN/PEG
2.54 mm
PERPENDICULAR
MICROPROCESSOR, RISC
5 5