TS68020MR125 vs TSX68020VR1B/C25 feature comparison

TS68020MR125 Teledyne e2v

Buy Now Datasheet

TSX68020VR1B/C25 Teledyne e2v

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD E2V TECHNOLOGIES PLC
Part Package Code PGA PGA
Package Description PGA, PGA,
Pin Count 114 114
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 25 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-CPGA-P114 S-CPGA-P114
Length 34.54 mm 34.54 mm
Low Power Mode YES YES
Number of Terminals 114 114
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.82 mm 4.82 mm
Speed 25 MHz 25 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS HCMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 34.54 mm 34.54 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Screening Level MIL-STD-883 Class B

Compare TS68020MR125 with alternatives

Compare TSX68020VR1B/C25 with alternatives