TS4148RY
vs
BAV16WS-T1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Description
Diodes - General Purpose, Power, Switching SWITCHING DIODE
Samacsys Manufacturer
Taiwan Semiconductor
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
8.8
8.8
EU RoHS Version
RoHS 2 (2011/65/EU)
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.855 V
JESD-30 Code
R-PDSO-R2
R-PDSO-G2
JESD-609 Code
e4
e0
Non-rep Pk Forward Current-Max
2 A
2 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
0.15 A
0.15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Recovery Time-Max
0.004 µs
0.006 µs
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
TIN LEAD
Terminal Form
WRAP AROUND
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Package Description
PLASTIC PACKAGE-2
Pin Count
2
HTS Code
8541.10.00.70
Compliance Temperature Grade
Military: -65C to +150C
Candidate List Date
2023-06-14
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Diode Element Material
SILICON
Operating Temperature-Min
-65 °C
Power Dissipation-Max
0.2 W
Compare TS4148RY with alternatives
Compare BAV16WS-T1 with alternatives