TS4148RY
vs
BAV16L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
GALAXY SEMI-CONDUCTOR CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Taiwan Semiconductor
Application
GENERAL PURPOSE
FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.25 V
JESD-30 Code
R-PDSO-R2
R-PBCC-N2
JESD-609 Code
e4
Non-rep Pk Forward Current-Max
2 A
2 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
0.15 A
0.15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Terminal Form
WRAP AROUND
NO LEAD
Terminal Position
DUAL
BOTTOM
Base Number Matches
1
2
Package Description
R-PBCC-N2
Breakdown Voltage-Min
75 V
Diode Element Material
SILICON
Operating Temperature-Min
-65 °C
Power Dissipation-Max
0.2 W
Reverse Current-Max
1 µA
Reverse Test Voltage
75 V
Compare TS4148RY with alternatives
Compare BAV16L with alternatives