TRF3702IRHCRG4 vs AD8341ACPZ-WP1 feature comparison

TRF3702IRHCRG4 Texas Instruments

Buy Now Datasheet

AD8341ACPZ-WP1 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC16,.16SQ,32 HVQCCN,
Pin Count 16 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PQCC-N16 S-XQCC-N24
JESD-609 Code e4 e3
Length 4 mm 4 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.16SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Current-Max 0.17 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type RF AND BASEBAND CIRCUIT RF AND BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Width 4 mm 4 mm
Base Number Matches 1 1

Compare TRF3702IRHCRG4 with alternatives

Compare AD8341ACPZ-WP1 with alternatives