TRF3702IRHCRG4
vs
TRF370317IRGET
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
QFN
Package Description
HVQCCN, LCC16,.16SQ,32
VQFN-24
Pin Count
16
24
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQCC-N16
S-PQCC-N24
JESD-609 Code
e4
e4
Length
4 mm
4 mm
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Terminals
16
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC16,.16SQ,32
LCC24,.16SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Current-Max
0.17 mA
0.245 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
RF AND BASEBAND CIRCUIT
RF AND BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4 mm
4 mm
Base Number Matches
1
1
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Compare TRF3702IRHCRG4 with alternatives
Compare TRF370317IRGET with alternatives