AD8341ACPZ-WP1
vs
AD8341ACP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFN
QFN
Package Description
HVQCCN,
HVQCCN, LCC24,.16SQ,20
Pin Count
24
24
Reach Compliance Code
compliant
unknown
JESD-30 Code
S-XQCC-N24
S-XQCC-N24
JESD-609 Code
e3
e0
Length
4 mm
4 mm
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
RF AND BASEBAND CIRCUIT
RF AND BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
4 mm
4 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Package Equivalence Code
LCC24,.16SQ,20
Technology
BIPOLAR
Compare AD8341ACPZ-WP1 with alternatives
Compare AD8341ACP with alternatives