TR2/S505-10AS
vs
TR2/S505-10-R
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
COOPER INDUSTRIES
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Blow Characteristic |
TIME DELAY
|
TIME DELAY
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
397 J
|
397 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
Nickel (Ni)
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reference Standard |
|
BSI; CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
|
|
|
|
Compare TR2/S505-10AS with alternatives
Compare TR2/S505-10-R with alternatives