TR2/S505-10-R vs BK1-S505-10-R feature comparison

TR2/S505-10-R Cooper Industries

Buy Now Datasheet

BK1-S505-10-R Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown compliant
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 397 J 397 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method TAPE AND REEL BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 10 A 10 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE BSI, CCC, CSA, CUL, IMQ, KC, PSE, SEMKO, UL, VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 3 1
Fuse Size 5x20mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Pre-arcing Time-Min 10 ms

Compare TR2/S505-10-R with alternatives

Compare BK1-S505-10-R with alternatives