TR2/S505-10-R vs 1.2514 feature comparison

TR2/S505-10-R Cooper Industries

Buy Now Datasheet

1.2514 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER INDUSTRIES SCHURTER AG
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
Blow Characteristic TIME DELAY
Body Height 20 mm
Body Length or Diameter 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 397 J
Mounting Feature INLINE/HOLDER
Packing Method TAPE AND REEL
Rated Breaking Capacity 1500 A
Rated Current 10 A
Rated Voltage(AC) 250 V
Reference Standard BSI; CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
Surface Mount NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP
Base Number Matches 3 1
Manufacturer Series 1

Compare TR2/S505-10-R with alternatives

Compare 1.2514 with alternatives