TR2/GMC-125-R vs BK1-GMC-125-R feature comparison

TR2/GMC-125-R Eaton Bussmann

Buy Now Datasheet

BK1-GMC-125-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
Blow Characteristic MEDIUM TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method TAPE AND REEL BAG
Rated Breaking Capacity 35 A 35 A
Rated Current 0.125 A 0.125 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; KC; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 3 1
Pbfree Code Yes
Additional Feature PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
Fuse Size 5x20mm
Terminal Finish Nickel (Ni)

Compare BK1-GMC-125-R with alternatives