BK1-GMC-125-R
vs
BK1/GMC-125-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Reach Compliance Code
unknown
compliant
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
5x20mm
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BAG
BAG
Rated Breaking Capacity
35 A
35 A
Rated Current
0.125 A
0.125 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; KC; UL
CSA; KC; UL
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
Nickel (Ni)
Terminal Shape
END CAP
END CAP
Base Number Matches
1
3
Ihs Manufacturer
EATON CORP
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Compare BK1-GMC-125-R with alternatives
Compare BK1/GMC-125-R with alternatives