BK1-GMC-125-R vs TR2-GMC-125MA feature comparison

BK1-GMC-125-R Eaton Corporation

Buy Now Datasheet

TR2-GMC-125MA Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Additional Feature PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
Blow Characteristic TIME DELAY TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER
Packing Method BAG TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 0.125 A 0.125 A
Rated Voltage(AC) 250 V
Reference Standard CSA; KC; UL CSA, UL
Surface Mount NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Ihs Manufacturer EATON CORP
ECCN Code EAR99

Compare BK1-GMC-125-R with alternatives

Compare TR2-GMC-125MA with alternatives