TR1/C515-3A
vs
C515-3-R
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EATON CORP
EATON CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
PRE ARCING TIME: OPEN WITHIN 3 SEC AT 200% RATED CURRENT
PRE ARCHING TIME: OPEN WITHIN 3 SEC AT 200% RATED CURRENT
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
15 mm
15.2 mm
Body Length or Diameter
5.2 mm
5.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x15mm
5x15mm
Joule Integral-Nom
94 J
80 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
Pre-arcing Time-Min
3000 ms
Rated Breaking Capacity
100 A
100 A
Rated Current
3 A
3 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA, UL
CSA; UL
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
3 s
Base Number Matches
1
3
Package Description
ROHS COMPLIANT
Compare TR1/C515-3A with alternatives
Compare C515-3-R with alternatives