C515-3-R
vs
BK/C515-3AS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
COOPER INDUSTRIES
EATON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
15 mm
15.2 mm
Body Length or Diameter
5 mm
5.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Rated Breaking Capacity
100 A
100 A
Rated Current
3 A
3 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; UL
CSA, UL
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
2
3
Additional Feature
PRE ARCING TIME: OPEN WITHIN 3 SEC AT 200% RATED CURRENT
Fuse Size
5x15mm
JESD-609 Code
e3
Joule Integral-Nom
80 J
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Pre-arcing Time-Min
3000 ms
Terminal Finish
Tin (Sn)
Trip Time or Delay
3 s
Compare BK/C515-3AS with alternatives