TR1/C515-3A vs TR2/C515-3A feature comparison

TR1/C515-3A Eaton Corporation

Buy Now Datasheet

TR2/C515-3A Cooper Industries

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Additional Feature PRE ARCING TIME: OPEN WITHIN 3 SEC AT 200% RATED CURRENT
Blow Characteristic TIME DELAY
Body Height 15 mm
Body Length or Diameter 5.2 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size 5x15mm
Joule Integral-Nom 94 J
Mounting Feature THROUGH HOLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Packing Method TR
Pre-arcing Time-Min 3000 ms
Rated Breaking Capacity 100 A
Rated Current 3 A
Rated Voltage(AC) 250 V
Reference Standard CSA, UL
Surface Mount NO
Terminal Shape PIN WIRE
Trip Time or Delay 3 s
Base Number Matches 2 2

Compare TR1/C515-3A with alternatives