TR1/6125TD500MA
vs
CCF1N0.5
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
Eaton
|
|
Additional Feature |
BRICK, PRE ARCING TIME: OPEN WITHIN 60 SEC AT 200% RATED CURRENT
|
RATED BREAKING CAPACITY AT 60 VDC: 50 A
|
Blow Characteristic |
TIME DELAY
|
NORMAL
|
Body Breadth |
2.69 mm
|
2.5 mm
|
Body Height |
2.69 mm
|
2.5 mm
|
Body Length or Diameter |
6.1 mm
|
6 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Packing Method |
TR, 7 INCH
|
BULK
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
60 V
|
60 V
|
Reference Standard |
CSA; UL
|
CSA; MITI; UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
END CAP
|
Base Number Matches |
1
|
6
|
Package Description |
|
ROHS COMPLIANT
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
TIN
|
|
|
|
Compare TR1/6125TD500MA with alternatives
Compare CCF1N0.5 with alternatives