Part Details for TR1/6125TD500MA by Eaton Corporation
Overview of TR1/6125TD500MA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR1/6125TD500MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-TR1/6125TD500MA
|
Mouser Electronics | Surface Mount Fuses 125VAC/60VDC 50A Time Delay Brick RoHS: Not Compliant | 0 |
|
$0.5730 / $1.4500 | Order Now |
Part Details for TR1/6125TD500MA
TR1/6125TD500MA CAD Models
TR1/6125TD500MA Part Data Attributes
|
TR1/6125TD500MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR1/6125TD500MA
Eaton Corporation
Electric Fuse, Time Delay Blow, 0.5A, 125VAC, 60VDC, 50A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | BRICK, PRE ARCING TIME: OPEN WITHIN 60 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TR1/6125TD500MA
This table gives cross-reference parts and alternative options found for TR1/6125TD500MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR1/6125TD500MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCF1N0.5 | Electric Fuse, Normal Blow, 0.5A, 125VAC, 60VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | KOA Speer Electronics Inc | TR1/6125TD500MA vs CCF1N0.5 |
CCF1N0.5TBK | Electric Fuse, 0.5A, 125VAC, 60VDC, 50A (IR), Surface Mount, | KOA Speer Electronics Inc | TR1/6125TD500MA vs CCF1N0.5TBK |